
382LX104M016A082 | |
|---|---|
DigiKey Part Number | 338-2088-ND |
Manufacturer | |
Manufacturer Product Number | 382LX104M016A082 |
Description | CAP ALUM 100000UF 20% 16V SNAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,105.07000 | ₹2,105.07 |
| 10 | ₹1,577.35900 | ₹15,773.59 |
| 80 | ₹1,312.35013 | ₹1,04,988.01 |
| 160 | ₹1,252.12863 | ₹2,00,340.58 |
| 560 | ₹1,169.96854 | ₹6,55,182.38 |