
474MPR250K | |
|---|---|
DigiKey Part Number | 474MPR250K-ND |
Manufacturer | |
Manufacturer Product Number | 474MPR250K |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.44000 | ₹135.44 |
| 10 | ₹89.84800 | ₹898.48 |
| 50 | ₹71.68340 | ₹3,584.17 |
| 200 | ₹61.45060 | ₹12,290.12 |
| 600 | ₹55.74990 | ₹33,449.94 |
| 1,000 | ₹53.64135 | ₹53,641.35 |
| 2,600 | ₹50.42440 | ₹1,31,103.44 |
| 5,000 | ₹48.66971 | ₹2,43,348.55 |