
474MSR630K | |
|---|---|
DigiKey Part Number | 1572-1731-ND |
Manufacturer | |
Manufacturer Product Number | 474MSR630K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.531" W (32.00mm x 13.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹114.89800 | ₹1,148.98 |
| 50 | ₹92.40320 | ₹4,620.16 |
| 100 | ₹85.46090 | ₹8,546.09 |
| 500 | ₹73.71944 | ₹36,859.72 |
| 1,000 | ₹70.08705 | ₹70,087.05 |
| 2,500 | ₹66.24966 | ₹1,65,624.15 |
| 5,000 | ₹63.93566 | ₹3,19,678.30 |