4.7 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475TMA250M

DigiKey Part Number
1572-475TMA250M-ND
Manufacturer
Manufacturer Product Number
475TMA250M
Description
LYTICS/IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
70.547Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.787" L (8.00mm x 20.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,800₹60.60080₹2,90,883.84