
475TTA160M | |
|---|---|
DigiKey Part Number | 475TTA160M-ND |
Manufacturer | |
Manufacturer Product Number | 475TTA160M |
Description | CAP ALUM 4.7UF 20% 160V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 70.5474Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 70.5474Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 10 | ₹123.19200 | ₹1,231.92 |
| 50 | ₹99.44800 | ₹4,972.40 |
| 200 | ₹86.07590 | ₹17,215.18 |
| 600 | ₹78.61792 | ₹47,170.75 |
| 1,000 | ₹75.85900 | ₹75,859.00 |
| 2,600 | ₹71.65036 | ₹1,86,290.94 |
| 5,000 | ₹69.35517 | ₹3,46,775.85 |