
475TTA350M | |
|---|---|
DigiKey Part Number | 1572-1146-ND |
Manufacturer | |
Manufacturer Product Number | 475TTA350M |
Description | CAP ALUM 4.7UF 20% 350V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 70.547Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.787" L (8.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹152.17300 | ₹1,521.73 |
| 50 | ₹119.83720 | ₹5,991.86 |
| 200 | ₹101.16270 | ₹20,232.54 |
| 600 | ₹90.56127 | ₹54,336.76 |
| 1,000 | ₹86.59682 | ₹86,596.82 |
| 2,600 | ₹80.49156 | ₹2,09,278.06 |
| 5,000 | ₹77.24225 | ₹3,86,211.25 |