
476TTA050M | |
|---|---|
DigiKey Part Number | 1572-1147-ND |
Manufacturer | |
Manufacturer Product Number | 476TTA050M |
Description | CAP ALUM 47UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 4.232Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.232Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 214.2 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.630" L (6.30mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹71.56700 | ₹715.67 |
| 50 | ₹58.53940 | ₹2,926.97 |
| 100 | ₹52.90170 | ₹5,290.17 |
| 500 | ₹43.17680 | ₹21,588.40 |
| 1,000 | ₹39.92275 | ₹39,922.75 |
| 2,500 | ₹36.84537 | ₹92,113.43 |
| 5,000 | ₹34.85417 | ₹1,74,270.85 |