
500C192T400BD2B | |
|---|---|
DigiKey Part Number | 500C192T400BD2B-ND |
Manufacturer | |
Manufacturer Product Number | 500C192T400BD2B |
Description | CAP ALUM 1900UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59.3mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.7 A @ 120 Hz |
Part Status Active | Lead Spacing 0.875" (22.23mm) |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.687" (119.05mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 59.3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,839.52000 | ₹8,839.52 |
| 42 | ₹6,533.04881 | ₹2,74,388.05 |
| 84 | ₹6,349.02429 | ₹5,33,318.04 |