


500C222T450CC2B | |
|---|---|
DigiKey Part Number | 338-1277-ND |
Manufacturer | |
Manufacturer Product Number | 500C222T450CC2B |
Description | CAP ALUM 2200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 68mOhm 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 68mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,535.61000 | ₹10,535.61 |
| 30 | ₹8,042.75933 | ₹2,41,282.78 |
| 60 | ₹7,783.26750 | ₹4,66,996.05 |