688LBB025M2BD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹142.07605
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹130.01775
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹222.56886
Datasheet

Upgrade


Nichicon
In Stock: 280
Unit Price: ₹318.70000
Datasheet

Upgrade


Nichicon
In Stock: 423
Unit Price: ₹331.74000
Datasheet
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73.14mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688LBB025M2BD

DigiKey Part Number
688LBB025M2BD-ND
Manufacturer
Manufacturer Product Number
688LBB025M2BD
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73.14mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
73.14mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹137.53011₹4,12,590.33