
715P152516LD3 | |
---|---|
DigiKey Part Number | 338-3457-ND |
Manufacturer | |
Manufacturer Product Number | 715P152516LD3 |
Description | CAP FILM 1500PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P152516LD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.319" Dia x 1.252" L (8.10mm x 31.80mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹239.60000 | ₹239.60 |
10 | ₹171.09100 | ₹1,710.91 |
50 | ₹140.01400 | ₹7,000.70 |
100 | ₹129.54270 | ₹12,954.27 |
500 | ₹110.27188 | ₹55,135.94 |
1,000 | ₹103.71221 | ₹1,03,712.21 |
2,500 | ₹96.31378 | ₹2,40,784.45 |
5,000 | ₹91.53904 | ₹4,57,695.20 |