715P 16L(D,G,H) Orange Drop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P222516LD3

DigiKey Part Number
338-3453-ND
Manufacturer
Manufacturer Product Number
715P222516LD3
Description
CAP FILM 2200PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P222516LD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.350" Dia x 1.252" L (8.90mm x 31.80mm)
Height - Seated (Max)
0.642" (16.30mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,517
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹315.91000₹315.91
10₹225.75500₹2,257.55
50₹189.74380₹9,487.19
100₹178.58930₹17,858.93
500₹159.72846₹79,864.23
1,000₹156.40425₹1,56,404.25
Manufacturers Standard Package