
715P333516MA3 | |
|---|---|
DigiKey Part Number | 715P333516MA3-ND |
Manufacturer | |
Manufacturer Product Number | 715P333516MA3 |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P333516MA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.811" Dia x 1.650" L (20.60mm x 41.90mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.406" (35.70mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹719.40000 | ₹719.40 |
| 10 | ₹506.37300 | ₹5,063.73 |
| 50 | ₹418.23740 | ₹20,911.87 |
| 100 | ₹390.47730 | ₹39,047.73 |
| 500 | ₹342.82756 | ₹1,71,413.78 |
| 1,000 | ₹327.85351 | ₹3,27,853.51 |
| 2,500 | ₹311.89429 | ₹7,79,735.72 |