
715P47454MD3 | |
|---|---|
DigiKey Part Number | 338-4222-ND |
Manufacturer | |
Manufacturer Product Number | 715P47454MD3 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P47454MD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.819" Dia x 1.650" L (20.80mm x 41.90mm) |
Capacitance | Height - Seated (Max) 1.134" (28.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.094" (27.80mm) |
Voltage Rating - DC 400V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹561.91000 | ₹561.91 |
| 10 | ₹411.32300 | ₹4,113.23 |
| 50 | ₹351.14340 | ₹17,557.17 |
| 100 | ₹332.51560 | ₹33,251.56 |
| 500 | ₹301.00382 | ₹1,50,501.91 |
| 1,000 | ₹291.24073 | ₹2,91,240.73 |
| 2,500 | ₹280.92672 | ₹7,02,316.80 |