
715P68352KD3 | |
---|---|
DigiKey Part Number | 338-3418-ND |
Manufacturer | |
Manufacturer Product Number | 715P68352KD3 |
Description | CAP FILM 0.068UF 5% 200VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P68352KD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 155V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.390" Dia x 0.902" L (9.90mm x 22.90mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹310.59000 | ₹310.59 |
10 | ₹218.92200 | ₹2,189.22 |
50 | ₹182.32520 | ₹9,116.26 |
100 | ₹171.02860 | ₹17,102.86 |
500 | ₹151.89626 | ₹75,948.13 |
1,000 | ₹145.97375 | ₹1,45,973.75 |
2,500 | ₹139.71474 | ₹3,49,286.85 |
5,000 | ₹135.94010 | ₹6,79,700.50 |