
765M5055220 | |
|---|---|
DigiKey Part Number | 765M5055220-ND |
Manufacturer | |
Manufacturer Product Number | 765M5055220 |
Description | CAP FILM AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | - | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹485.71432 | ₹4,85,714.32 |