
935C4W10K-F | |
|---|---|
DigiKey Part Number | 338-3160-ND |
Manufacturer | |
Manufacturer Product Number | 935C4W10K-F |
Description | CAP FILM 10UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C4W10K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.543" Dia x 2.248" L (39.20mm x 57.10mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,229.83000 | ₹3,229.83 |
| 10 | ₹2,647.50700 | ₹26,475.07 |
| 69 | ₹2,379.21420 | ₹1,64,165.78 |
| 138 | ₹2,313.24116 | ₹3,19,227.28 |