
935C4W5K-F | |
|---|---|
DigiKey Part Number | 338-3951-ND |
Manufacturer | |
Manufacturer Product Number | 935C4W5K-F |
Description | CAP FILM 5UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C4W5K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.067" Dia x 2.248" L (27.10mm x 57.10mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,044.39000 | ₹3,044.39 |
| 20 | ₹2,378.80550 | ₹47,576.11 |
| 60 | ₹2,244.80417 | ₹1,34,688.25 |
| 100 | ₹2,195.21060 | ₹2,19,521.06 |