
940C12P47K-F | |
|---|---|
DigiKey Part Number | 338-1162-ND |
Manufacturer | |
Manufacturer Product Number | 940C12P47K-F |
Description | CAP FILM 0.47UF 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" Dia x 1.811" L (23.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹947.70000 | ₹947.70 |
| 25 | ₹664.52800 | ₹16,613.20 |
| 50 | ₹630.45920 | ₹31,522.96 |
| 100 | ₹602.40090 | ₹60,240.09 |
| 500 | ₹554.90400 | ₹2,77,452.00 |
| 1,000 | ₹540.18340 | ₹5,40,183.40 |