0.68 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940C20P68K-F

DigiKey Part Number
338-1181-ND
Manufacturer
Manufacturer Product Number
940C20P68K-F
Description
CAP FILM 0.68UF 10% 2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
940C20P68K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.339" Dia x 2.126" L (34.00mm x 54.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,096.46380₹1,09,646.38