
940C6W2K-F | |
|---|---|
DigiKey Part Number | 338-1140-ND |
Manufacturer | |
Manufacturer Product Number | 940C6W2K-F |
Description | CAP FILM 2UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C6W2K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.925" Dia x 1.811" L (23.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Applications High Pulse, DV/DT |
Voltage Rating - DC 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,013.86000 | ₹1,013.86 |
| 25 | ₹713.32000 | ₹17,833.00 |
| 50 | ₹677.16400 | ₹33,858.20 |
| 100 | ₹647.39110 | ₹64,739.11 |
| 500 | ₹596.99424 | ₹2,98,497.12 |
| 1,000 | ₹581.37441 | ₹5,81,374.41 |