942C12P47K-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942C12P9K-F

DigiKey Part Number
338-3953-ND
Manufacturer
Manufacturer Product Number
942C12P9K-F
Description
CAP FILM 0.9UF 10% 1.2KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.9 µF Film Capacitor 430V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
942C12P9K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
430V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" Dia x 2.520" L (31.00mm x 64.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,824.40000₹1,824.40
25₹1,285.16880₹32,129.22
50₹1,208.52820₹60,426.41
100₹1,141.72210₹1,14,172.21
500₹1,017.54272₹5,08,771.36
Manufacturers Standard Package