
942C20P15K-F | |
|---|---|
DigiKey Part Number | 338-3164-ND |
Manufacturer | |
Manufacturer Product Number | 942C20P15K-F |
Description | CAP FILM 0.15UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C20P15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.161" Dia x 1.811" L (29.50mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹926.80000 | ₹926.80 |
| 25 | ₹651.22400 | ₹16,280.60 |
| 50 | ₹618.11740 | ₹30,905.87 |
| 100 | ₹590.87100 | ₹59,087.10 |
| 500 | ₹544.72198 | ₹2,72,360.99 |
| 1,000 | ₹530.42069 | ₹5,30,420.69 |