
947C102K112DEHS | |
|---|---|
DigiKey Part Number | 338-3630-ND |
Manufacturer | |
Manufacturer Product Number | 947C102K112DEHS |
Description | CAP FILM 1000UF 10% 1.1KVDC RAD |
Customer Reference | |
Detailed Description | 1000 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Termination | Threaded, Female | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,800.05000 | ₹20,800.05 |
| 10 | ₹18,587.15900 | ₹1,85,871.59 |