1000 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947D102K102DJRSN

DigiKey Part Number
947D102K102DJRSN-ND
Manufacturer
Manufacturer Product Number
947D102K102DJRSN
Description
CAP FILM 1000UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.7 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
5.945" (151.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,665.86000₹20,665.86
12₹18,321.06667₹2,19,852.80
Manufacturers Standard Package