
AFK107M80H32T-F | |
|---|---|
DigiKey Part Number | 338-AFK107M80H32T-FTR-ND - Tape & Reel (TR) 338-AFK107M80H32T-FCT-ND - Cut Tape (CT) 338-AFK107M80H32T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M80H32T-F |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹204.17100 | ₹2,041.71 |
| 50 | ₹162.79600 | ₹8,139.80 |
| 100 | ₹149.74060 | ₹14,974.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹138.88440 | ₹27,776.88 |
| 400 | ₹129.86400 | ₹51,945.60 |
| 600 | ₹125.31032 | ₹75,186.19 |
| 1,000 | ₹120.23603 | ₹1,20,236.03 |
| 1,400 | ₹117.25395 | ₹1,64,155.53 |
| 2,000 | ₹114.37277 | ₹2,28,745.54 |
| 2,400 | ₹113.00317 | ₹2,71,207.61 |
| 4,800 | ₹108.69312 | ₹5,21,726.98 |