
AFK108M50P44VT-F | |
|---|---|
DigiKey Part Number | 338-AFK108M50P44VT-FTR-ND - Tape & Reel (TR) 338-AFK108M50P44VT-FCT-ND - Cut Tape (CT) 338-AFK108M50P44VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M50P44VT-F |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹611.30000 | ₹611.30 |
| 10 | ₹421.48000 | ₹4,214.80 |
| 50 | ₹350.82660 | ₹17,541.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹306.71616 | ₹38,339.52 |
| 250 | ₹296.10784 | ₹74,026.96 |
| 375 | ₹291.73680 | ₹1,09,401.30 |
| 625 | ₹281.02363 | ₹1,75,639.77 |
| 875 | ₹274.97112 | ₹2,40,599.73 |
| 1,250 | ₹268.97729 | ₹3,36,221.61 |
| 1,500 | ₹266.12865 | ₹3,99,192.97 |
| 3,000 | ₹265.47387 | ₹7,96,421.61 |