
AFK157M50G24T-F | |
|---|---|
DigiKey Part Number | 338-2155-2-ND - Tape & Reel (TR) 338-2155-1-ND - Cut Tape (CT) 338-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M50G24T-F |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹122.35300 | ₹1,223.53 |
| 50 | ₹105.33740 | ₹5,266.87 |
| 100 | ₹96.16800 | ₹9,616.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹80.38410 | ₹40,192.05 |
| 1,000 | ₹73.22835 | ₹73,228.35 |
| 1,500 | ₹72.90997 | ₹1,09,364.96 |
| 2,500 | ₹70.11650 | ₹1,75,291.25 |
| 3,500 | ₹68.47494 | ₹2,39,662.29 |
| 5,000 | ₹67.23314 | ₹3,36,165.70 |