
AFK158M06G24T-F | |
---|---|
DigiKey Part Number | 338-2157-2-ND - Tape & Reel (TR) 338-2157-1-ND - Cut Tape (CT) 338-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M06G24T-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹197.89000 | ₹197.89 |
10 | ₹130.18200 | ₹1,301.82 |
50 | ₹102.08640 | ₹5,104.32 |
100 | ₹93.21250 | ₹9,321.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹77.96874 | ₹38,984.37 |
1,000 | ₹73.17057 | ₹73,170.57 |
1,500 | ₹70.75063 | ₹1,06,125.95 |
2,500 | ₹68.05258 | ₹1,70,131.45 |
3,500 | ₹66.46702 | ₹2,32,634.57 |
5,000 | ₹64.93603 | ₹3,24,680.15 |
6,000 | ₹64.20812 | ₹3,85,248.72 |
12,000 | ₹63.02492 | ₹7,56,299.04 |