AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M25C12T-F

DigiKey Part Number
338-2161-2-ND - Tape & Reel (TR)
338-2161-1-ND - Cut Tape (CT)
338-2161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK226M25C12T-F
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹86.08000₹86.08
10₹54.30900₹543.09
50₹41.15760₹2,057.88
100₹36.99570₹3,699.57
500₹29.82018₹14,910.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.55821₹27,558.21
2,000₹25.67737₹51,354.74
3,000₹24.72858₹74,185.74
5,000₹23.67086₹1,18,354.30
7,000₹23.04920₹1,61,344.40
10,000₹22.44874₹2,24,487.40
12,000₹22.16319₹2,65,958.28
24,000₹21.19703₹5,08,728.72
25,000₹21.14554₹5,28,638.50
Manufacturers Standard Package