
AFK687M50P44T-F | |
|---|---|
DigiKey Part Number | 338-2220-2-ND - Tape & Reel (TR) 338-2220-1-ND - Cut Tape (CT) 338-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M50P44T-F |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK687M50P44T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Impedance 73 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹454.75000 | ₹454.75 |
| 10 | ₹311.98700 | ₹3,119.87 |
| 50 | ₹252.64580 | ₹12,632.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹184.63504 | ₹23,079.38 |
| 250 | ₹172.24500 | ₹43,061.25 |
| 375 | ₹165.99285 | ₹62,247.32 |
| 625 | ₹159.02302 | ₹99,389.39 |
| 875 | ₹154.92731 | ₹1,35,561.40 |
| 1,250 | ₹150.97101 | ₹1,88,713.76 |