
ATB107M050 | |
|---|---|
DigiKey Part Number | 1572-ATB107M050TR-ND - Tape & Reel (TR) 1572-ATB107M050CT-ND - Cut Tape (CT) 1572-ATB107M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M050 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.59Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.59Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹55.25900 | ₹552.59 |
| 50 | ₹45.53060 | ₹2,276.53 |
| 100 | ₹41.82190 | ₹4,182.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.14462 | ₹15,572.31 |
| 1,000 | ₹24.30384 | ₹24,303.84 |
| 1,500 | ₹23.88668 | ₹35,830.02 |
