
FCP2416H224G-D4 | |
|---|---|
DigiKey Part Number | 338-FCP2416H224G-D4TR-ND - Tape & Reel (TR) 338-FCP2416H224G-D4CT-ND - Cut Tape (CT) 338-FCP2416H224G-D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP2416H224G-D4 |
Description | CAP FILM 0.22UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹130.02895 | ₹2,60,057.90 |
| 4,000 | ₹126.17128 | ₹5,04,685.12 |
| 6,000 | ₹124.23791 | ₹7,45,427.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹229.14400 | ₹2,291.44 |
| 50 | ₹188.68300 | ₹9,434.15 |
| 100 | ₹175.03130 | ₹17,503.13 |
| 500 | ₹149.85240 | ₹74,926.20 |
| 1,000 | ₹141.27184 | ₹1,41,271.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹293.54000 | ₹293.54 |
| 10 | ₹204.73000 | ₹2,047.30 |
| 50 | ₹169.63580 | ₹8,481.79 |
| 100 | ₹158.77030 | ₹15,877.03 |
| 500 | ₹140.40148 | ₹70,200.74 |
| 1,000 | ₹139.01022 | ₹1,39,010.22 |