
AVS108M06F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS108M06F24T-FTR-ND - Tape & Reel (TR) 338-AVS108M06F24T-FCT-ND - Cut Tape (CT) 338-AVS108M06F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS108M06F24T-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹81.07200 | ₹810.72 |
| 50 | ₹62.24820 | ₹3,112.41 |
| 100 | ₹56.31230 | ₹5,631.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹46.07674 | ₹23,038.37 |
| 1,000 | ₹42.85251 | ₹42,852.51 |
| 1,500 | ₹41.22611 | ₹61,839.17 |
| 2,500 | ₹39.41246 | ₹98,531.15 |
| 3,500 | ₹38.34684 | ₹1,34,213.94 |
| 5,000 | ₹37.31708 | ₹1,86,585.40 |
| 6,000 | ₹36.82773 | ₹2,20,966.38 |
| 12,000 | ₹35.17111 | ₹4,22,053.32 |
| 12,500 | ₹35.08281 | ₹4,38,535.12 |