
CD10ED560JO3F | |
|---|---|
DigiKey Part Number | 338-2929-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED560JO3F |
Description | CAP MICA 56PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 56 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹500.41000 | ₹500.41 |
| 10 | ₹364.07800 | ₹3,640.78 |
| 50 | ₹309.60120 | ₹15,480.06 |
| 100 | ₹292.75310 | ₹29,275.31 |
| 500 | ₹264.21212 | ₹1,32,106.06 |
| 1,000 | ₹255.37251 | ₹2,55,372.51 |
| 2,500 | ₹246.03340 | ₹6,15,083.50 |