100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10FD101JO3

DigiKey Part Number
338-1050-ND
Manufacturer
Manufacturer Product Number
CD10FD101JO3
Description
CAP MICA 100PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD10FD101JO3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.370" L x 0.201" W (9.40mm x 5.10mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹488.46000₹488.46
10₹354.83700₹3,548.37
50₹301.71560₹15,085.78
100₹285.27000₹28,527.00
500₹257.44886₹1,28,724.43
1,000₹248.83036₹2,48,830.36
2,500₹239.72541₹5,99,313.53
Manufacturers Standard Package