CD15ED220DO3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 271
Unit Price: ₹3.59000
Datasheet

Parametric Equivalent


WEC
In Stock: 199
Unit Price: ₹4.15000
Datasheet
22 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED220DO3

DigiKey Part Number
338-2822-ND
Manufacturer
Manufacturer Product Number
CD15ED220DO3
Description
CAP MICA 22PF 0.5PF 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
22 pF
Tolerance
±0.5pF
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 199 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹386.72000₹386.72
10₹275.55100₹2,755.51
50₹231.47400₹11,573.70
200₹206.59800₹41,319.60
600₹192.71952₹1,15,631.71
1,000₹187.58621₹1,87,586.21
2,600₹179.74791₹4,67,344.57
5,000₹175.47222₹8,77,361.10
Manufacturers Standard Package

Other Suppliers on DigiKey

199In Stock
Ships from WEC