Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FC621GO3F | |
|---|---|
DigiKey Part Number | CD15FC621GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC621GO3F |
Description | CAP MICA 620PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 620 pF | |
Tolerance | ±2% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.209" W (11.70mm x 5.30mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹567.01820 | ₹56,701.82 |
