
CD19FD122JO3 | |
|---|---|
DigiKey Part Number | 338-2868-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD122JO3 |
Description | CAP MICA 1200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.220" W (16.80mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹639.26000 | ₹639.26 |
| 10 | ₹473.38500 | ₹4,733.85 |
| 50 | ₹406.98060 | ₹20,349.03 |
| 100 | ₹386.45170 | ₹38,645.17 |
| 500 | ₹351.69514 | ₹1,75,847.57 |
| 1,000 | ₹340.92471 | ₹3,40,924.71 |
| 2,500 | ₹329.54521 | ₹8,23,863.03 |