
CD19FD132FO3 | |
|---|---|
DigiKey Part Number | 338-2869-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD132FO3 |
Description | CAP MICA 1300PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1300 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.220" W (16.80mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹678.39000 | ₹678.39 |
| 10 | ₹503.85700 | ₹5,038.57 |
| 50 | ₹434.30260 | ₹21,715.13 |
| 100 | ₹412.79530 | ₹41,279.53 |
| 500 | ₹376.37452 | ₹1,88,187.26 |
| 1,000 | ₹365.09343 | ₹3,65,093.43 |
| 2,500 | ₹353.16823 | ₹8,82,920.57 |