
CD19FD132GO3F | |
|---|---|
DigiKey Part Number | 338-4450-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD132GO3F |
Description | CAP MICA 1300PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1300 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.220" W (16.80mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹730.58000 | ₹730.58 |
| 10 | ₹545.97700 | ₹5,459.77 |
| 50 | ₹472.21080 | ₹23,610.54 |
| 100 | ₹449.36150 | ₹44,936.15 |
| 500 | ₹410.69866 | ₹2,05,349.33 |
| 1,000 | ₹398.71680 | ₹3,98,716.80 |