0.018 µF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD30FD183JO3F

DigiKey Part Number
338-3879-ND
Manufacturer
Manufacturer Product Number
CD30FD183JO3F
Description
CAP MICA 0.018UF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.018 µF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD30FD183JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.018 µF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.819" L x 0.429" W (20.80mm x 10.90mm)
Height - Seated (Max)
0.909" (23.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,764.71000₹3,764.71
10₹3,117.07200₹31,170.72
50₹2,857.95880₹1,42,897.94
100₹2,777.65100₹2,77,765.10
Manufacturers Standard Package