
CGR802T100X5L | |
|---|---|
DigiKey Part Number | CGR802T100X5L-ND |
Manufacturer | |
Manufacturer Product Number | CGR802T100X5L |
Description | CAP ALUM 8000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.378 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.5mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,377.81000 | ₹14,377.81 |
| 16 | ₹11,588.22563 | ₹1,85,411.61 |
| 56 | ₹11,071.50893 | ₹6,20,004.50 |
