
CGS152T450X4C | |
|---|---|
DigiKey Part Number | CGS152T450X4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS152T450X4C |
Description | CAP ALUM 1500UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.1 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,067.59000 | ₹12,067.59 |
| 20 | ₹9,511.35500 | ₹1,90,227.10 |
| 60 | ₹9,089.56433 | ₹5,45,373.86 |
