2000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 57mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS202T200V4C

DigiKey Part Number
338-1438-ND
Manufacturer
Manufacturer Product Number
CGS202T200V4C
Description
CAP ALUM 2000UF 200V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 57mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
57mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.8 A @ 120 Hz
Ripple Current @ High Frequency
8.7 A @ 10 kHz
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,315.22000₹6,315.22
12₹5,649.40167₹67,792.82
52₹5,183.05904₹2,69,519.07

Other Suppliers on DigiKey

7In Stock
Ships from WEC