
CMR03F101JOYR | |
|---|---|
DigiKey Part Number | CMR03F101JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F101JOYR |
Description | CAP MICA 100PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.130" W (6.90mm x 3.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,680.85000 | ₹3,680.85 |
| 20 | ₹2,920.35600 | ₹58,407.12 |
| 60 | ₹2,767.15833 | ₹1,66,029.50 |
| 100 | ₹2,710.46390 | ₹2,71,046.39 |