Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E560FODP | |
|---|---|
DigiKey Part Number | CMR04E560FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E560FODP |
Description | CAP MICA 56PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E560FODM | Cornell Dubilier Knowles | 0 | CMR04E560FODM-ND | ₹2,173.48310 | Parametric Equivalent |
| CMR04E560FODR | Cornell Dubilier Knowles | 0 | CMR04E560FODR-ND | ₹3,486.19167 | Parametric Equivalent |
| CMR04E560FPDM | Cornell Dubilier Knowles | 0 | CMR04E560FPDM-ND | ₹2,395.20269 | Parametric Equivalent |
| CMR04E560FPDP | Cornell Dubilier Knowles | 0 | CMR04E560FPDP-ND | ₹3,193.48400 | Parametric Equivalent |
| CMR04E560FPDR | Cornell Dubilier Knowles | 0 | CMR04E560FPDR-ND | ₹3,829.23176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ₹2,911.93545 | ₹64,062.58 |
