Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E560GPDP | |
|---|---|
DigiKey Part Number | CMR04E560GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E560GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E560FPDM | Cornell Dubilier Knowles | 0 | CMR04E560FPDM-ND | ₹2,395.20269 | Parametric Equivalent |
| CMR04E560FPDP | Cornell Dubilier Knowles | 0 | CMR04E560FPDP-ND | ₹3,193.48400 | Parametric Equivalent |
| CMR04E560FPDR | Cornell Dubilier Knowles | 0 | CMR04E560FPDR-ND | ₹3,829.23176 | Parametric Equivalent |
| CMR04E560GPDM | Cornell Dubilier Knowles | 0 | CMR04E560GPDM-ND | ₹1,728.07135 | Parametric Equivalent |
| CMR04E560GPDR | Cornell Dubilier Knowles | 0 | CMR04E560GPDR-ND | ₹2,783.42522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | ₹2,331.27222 | ₹62,944.35 |
