DME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME1W4P7K-F

DigiKey Part Number
338-3171-ND
Manufacturer
Manufacturer Product Number
DME1W4P7K-F
Description
CAP FILM 4.7UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME1W4P7K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹527.12000₹527.12
10₹387.88300₹3,878.83
50₹323.93640₹16,196.82
200₹283.43555₹56,687.11
600₹258.42863₹1,55,057.18
1,000₹248.52258₹2,48,522.58
2,600₹232.45068₹6,04,371.77
Manufacturers Standard Package