
DME2W6P8K-F | |
|---|---|
DigiKey Part Number | 338-4053-ND |
Manufacturer | |
Manufacturer Product Number | DME2W6P8K-F |
Description | CAP FILM 6.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W6P8K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.531" W (31.00mm x 13.50mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹947.70000 | ₹947.70 |
| 10 | ₹719.67500 | ₹7,196.75 |
| 50 | ₹628.48360 | ₹31,424.18 |
| 100 | ₹600.24830 | ₹60,024.83 |
| 500 | ₹552.44016 | ₹2,76,220.08 |
| 1,000 | ₹537.62731 | ₹5,37,627.31 |